Wurth Elektronik 330μF Through Hole Polymer Capacitor, 25V dc

RS Stock No.: 839-2192Brand: Wurth ElektronikManufacturers Part No.: 870025575009
brand-logo
View all in Polymer Capacitors

Technical documents

Specifications

Technology

Polymer

Capacitance

330µF

Dielectric Material Family

Aluminium

Voltage

25V dc

Mounting Type

Through Hole

Equivalent Series Resistance

20mΩ

Lead Pitch

5mm

Tolerance

±20%

Length

12.5mm

Height

12.5mm

Maximum Operating Temperature

+105°C

Dimensions

10 (Dia) x 12.5mm

Series

WCAP-PTG5

Dissipation Factor

8%

Polarised

Polar

Ripple Current

4.9A

Minimum Operating Temperature

-55°C

Diameter

10mm

Leakage Current

1650 μA

Lifetime

2000h

Product details

Wurth Elektronik General Purpose WCAP-PTG5 Capacitor Series 105°C

Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer

Features and Benefits

• Low ESR at high frequency range
• High permissible ripple current
• Load life of 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Wave soldering is recommended

Solid Radial 105°C

Stock information temporarily unavailable.

€ 5.03

€ 2.513 Each (In a Pack of 2) (ex VAT)

Wurth Elektronik 330μF Through Hole Polymer Capacitor, 25V dc

€ 5.03

€ 2.513 Each (In a Pack of 2) (ex VAT)

Wurth Elektronik 330μF Through Hole Polymer Capacitor, 25V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 2.513€ 5.03
10 - 18€ 1.605€ 3.21
20 - 38€ 1.51€ 3.02
40 - 198€ 1.381€ 2.76
200+€ 1.286€ 2.57

Technical documents

Specifications

Technology

Polymer

Capacitance

330µF

Dielectric Material Family

Aluminium

Voltage

25V dc

Mounting Type

Through Hole

Equivalent Series Resistance

20mΩ

Lead Pitch

5mm

Tolerance

±20%

Length

12.5mm

Height

12.5mm

Maximum Operating Temperature

+105°C

Dimensions

10 (Dia) x 12.5mm

Series

WCAP-PTG5

Dissipation Factor

8%

Polarised

Polar

Ripple Current

4.9A

Minimum Operating Temperature

-55°C

Diameter

10mm

Leakage Current

1650 μA

Lifetime

2000h

Product details

Wurth Elektronik General Purpose WCAP-PTG5 Capacitor Series 105°C

Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer

Features and Benefits

• Low ESR at high frequency range
• High permissible ripple current
• Load life of 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Wave soldering is recommended

Solid Radial 105°C