Technical documents
Specifications
Brand
Wurth ElektronikSecondary Voltage Rating
27V
Primary Voltage Rating
80V
Number of Outputs
1
Length
4.7mm
Mounting Type
PCB Mount
Country of Origin
China
Stock information temporarily unavailable.
€ 4.57
€ 4.57 Each (ex VAT)
Wurth Elektronik 27V 1 Output PCB Mount PCB Transformer
1
€ 4.57
€ 4.57 Each (ex VAT)
Wurth Elektronik 27V 1 Output PCB Mount PCB Transformer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 4.57 |
10 - 99 | € 4.44 |
100 - 499 | € 4.04 |
500 - 999 | € 3.68 |
1000+ | € 3.41 |
Technical documents
Specifications
Brand
Wurth ElektronikSecondary Voltage Rating
27V
Primary Voltage Rating
80V
Number of Outputs
1
Length
4.7mm
Mounting Type
PCB Mount
Country of Origin
China