Wurth Elektronik Surface Mount Chip Balun

RS Stock No.: 427-202Brand: Wurth ElektronikManufacturers Part No.: 7484215510
brand-logo
View all in Chip Baluns

Technical documents

Specifications

Chip Balun Type

Multilayer

Maximum Insertion Loss

1.2dB

Mounting Type

Surface Mount

Pin Count

6

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 10.74

€ 1.074 Each (Supplied as a Tape) (ex VAT)

Wurth Elektronik Surface Mount Chip Balun
Select packaging type

€ 10.74

€ 1.074 Each (Supplied as a Tape) (ex VAT)

Wurth Elektronik Surface Mount Chip Balun
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90€ 1.074€ 10.74
100 - 240€ 1.05€ 10.50
250 - 490€ 0.979€ 9.79
500 - 990€ 0.909€ 9.09
1000+€ 0.885€ 8.85

Technical documents

Specifications

Chip Balun Type

Multilayer

Maximum Insertion Loss

1.2dB

Mounting Type

Surface Mount

Pin Count

6

Country of Origin

Taiwan, Province Of China