Wurth, WE-RFI, 1008A Shielded Wire-wound SMD Inductor with a Ferrite Core, 27 μH ±5% Shielded 95mA Idc Q:15

RS Stock No.: 883-0562Brand: Wurth ElektronikManufacturers Part No.: 744762427A
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

27 μH

Maximum dc Current

95mA

Package/Case

1008A

Length

2.5mm

Depth

2mm

Height

1.6mm

Dimensions

2.5 x 2 x 1.6mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

Series

WE-RFI

Core Material

Ferrite

Maximum Self Resonant Frequency

21MHz

Minimum Quality Factor

15

Inductor Construction

Shielded

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Malaysia

Product details

Wurth 1008 WE-RFI Series Wire Wound Inductors

Wurth WE-RFI Series SMD power inductors, with a ferrite construction, can handle high rated currents. Additionally these compact power inductors are designed for use in low frequency RF and RFID (keyless) applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 12.68

€ 0.507 Each (In a Bag of 25) (ex VAT)

Wurth, WE-RFI, 1008A Shielded Wire-wound SMD Inductor with a Ferrite Core, 27 μH ±5% Shielded 95mA Idc Q:15
Select packaging type

€ 12.68

€ 0.507 Each (In a Bag of 25) (ex VAT)

Wurth, WE-RFI, 1008A Shielded Wire-wound SMD Inductor with a Ferrite Core, 27 μH ±5% Shielded 95mA Idc Q:15
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
25 - 225€ 0.507€ 12.68
250 - 1975€ 0.448€ 11.21
2000 - 3975€ 0.378€ 9.44
4000 - 7975€ 0.378€ 9.44
8000+€ 0.354€ 8.85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Inductance

27 μH

Maximum dc Current

95mA

Package/Case

1008A

Length

2.5mm

Depth

2mm

Height

1.6mm

Dimensions

2.5 x 2 x 1.6mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

Series

WE-RFI

Core Material

Ferrite

Maximum Self Resonant Frequency

21MHz

Minimum Quality Factor

15

Inductor Construction

Shielded

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Malaysia

Product details

Wurth 1008 WE-RFI Series Wire Wound Inductors

Wurth WE-RFI Series SMD power inductors, with a ferrite construction, can handle high rated currents. Additionally these compact power inductors are designed for use in low frequency RF and RFID (keyless) applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more