Technical documents
Specifications
Brand
Wurth ElektronikInductance
4.7 nH
Maximum dc Current
600mA
Package/Case
0805 (2012M)
Length
2mm
Depth
1.25mm
Height
1.2mm
Dimensions
2 x 1.25 x 1.2mm
Shielded
No
Tolerance
±0.2nH
Maximum DC Resistance
60mΩ
Series
WE-KI
Core Material
Ceramic
Maximum Self Resonant Frequency
5.8GHz
Minimum Quality Factor
60
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Product details
Wurth 0805 WE-KI Series Wirewound Ceramic Inductors
Wurth WE-KI Series 0805 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.
€ 4.25
€ 0.425 Each (In a Bag of 10) (ex VAT)
Standard
10
€ 4.25
€ 0.425 Each (In a Bag of 10) (ex VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
quantity | Unit price | Per Bag |
---|---|---|
10 - 10 | € 0.425 | € 4.25 |
20 - 40 | € 0.425 | € 4.25 |
50 - 90 | € 0.401 | € 4.01 |
100 - 240 | € 0.354 | € 3.54 |
250+ | € 0.33 | € 3.30 |
Technical documents
Specifications
Brand
Wurth ElektronikInductance
4.7 nH
Maximum dc Current
600mA
Package/Case
0805 (2012M)
Length
2mm
Depth
1.25mm
Height
1.2mm
Dimensions
2 x 1.25 x 1.2mm
Shielded
No
Tolerance
±0.2nH
Maximum DC Resistance
60mΩ
Series
WE-KI
Core Material
Ceramic
Maximum Self Resonant Frequency
5.8GHz
Minimum Quality Factor
60
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Product details
Wurth 0805 WE-KI Series Wirewound Ceramic Inductors
Wurth WE-KI Series 0805 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.