Wurth 65 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max SRF:4.28MHz, 17.2A Idc, 14.44mΩ Rdc, WE-HCFT

RS Stock No.: 185-7098Brand: Wurth ElektronikManufacturers Part No.: 7443783533650
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Inductance

65 μH

Maximum dc Current

17.2A

Mounting Type

Through Hole

Maximum DC Resistance

14.44mΩ

Tolerance

±20%

Length

36mm

Depth

34.5mm

Height

35mm

Dimensions

36 x 34.5 x 35mm

Core Material

Manganese Zinc Ferrite

Maximum Self Resonant Frequency

4.28MHz

Series

WE-HCFT

Lead Diameter

2mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 127.44

€ 14.16 Each (In a Tray of 9) (ex VAT)

Wurth 65 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max SRF:4.28MHz, 17.2A Idc, 14.44mΩ Rdc, WE-HCFT

€ 127.44

€ 14.16 Each (In a Tray of 9) (ex VAT)

Wurth 65 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max SRF:4.28MHz, 17.2A Idc, 14.44mΩ Rdc, WE-HCFT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Inductance

65 μH

Maximum dc Current

17.2A

Mounting Type

Through Hole

Maximum DC Resistance

14.44mΩ

Tolerance

±20%

Length

36mm

Depth

34.5mm

Height

35mm

Dimensions

36 x 34.5 x 35mm

Core Material

Manganese Zinc Ferrite

Maximum Self Resonant Frequency

4.28MHz

Series

WE-HCFT

Lead Diameter

2mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more