Wurth, WE-CNSW, 1812 (4532M) SMD Common Mode Line Filter with a Ferrite Core, 300 nH ±25% Dual 2A Idc

RS Stock No.: 770-7124Brand: Wurth ElektronikManufacturers Part No.: 744235900Distrelec Article No.: 11063597
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

300 nH

Maximum dc Current

2A

Package/Case

1812 (4532M)

Length

4.5mm

Depth

3.2mm

Height

2.8mm

Dimensions

4.5 x 3.2 x 2.8mm

Tolerance

±25%

Maximum DC Resistance

50mΩ

Series

WE-CNSW

Core Material

Ferrite

Inductor Construction

Dual

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Wurth WE-CNSW SMD Series Common Mode Chokes

Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.

Reflow soldering recommended
Common mode EMI noise suppressed at high frequencies

Wurth SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10.74

€ 2.148 Each (In a Bag of 5) (ex VAT)

Wurth, WE-CNSW, 1812 (4532M) SMD Common Mode Line Filter with a Ferrite Core, 300 nH ±25% Dual 2A Idc
Select packaging type

€ 10.74

€ 2.148 Each (In a Bag of 5) (ex VAT)

Wurth, WE-CNSW, 1812 (4532M) SMD Common Mode Line Filter with a Ferrite Core, 300 nH ±25% Dual 2A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 20€ 2.148€ 10.74
25 - 45€ 2.053€ 10.27
50 - 95€ 1.935€ 9.68
100 - 195€ 1.841€ 9.20
200+€ 1.676€ 8.38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Inductance

300 nH

Maximum dc Current

2A

Package/Case

1812 (4532M)

Length

4.5mm

Depth

3.2mm

Height

2.8mm

Dimensions

4.5 x 3.2 x 2.8mm

Tolerance

±25%

Maximum DC Resistance

50mΩ

Series

WE-CNSW

Core Material

Ferrite

Inductor Construction

Dual

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Wurth WE-CNSW SMD Series Common Mode Chokes

Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.

Reflow soldering recommended
Common mode EMI noise suppressed at high frequencies

Wurth SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more