Wurth Elektronik 28 Piece EMI Filter Kit

RS Stock No.: 862-5008Brand: Wurth ElektronikManufacturers Part No.: 744230
brand-logo
View all in EMI Filter Kits

Technical documents

Specifications

Number of Pieces

28

Product details

Common Mode Filters for High Speed Signals Kit, WE-CNSW & WE-CNSW HF Series

High common mode suppression at high frequency
Small influence on high speed signals through winding symmetry
Sizes 0504, 0603, 0845, 1206, 1812
Reflow solder recommended
Operating temperature: –40ºC to +105ºC (size 0603)
Operating temperature: –40ºC to +125ºC (size 0805/1206)
Applications in USB 2.0, IEEE 1394 (Firewire), LVDS, High Speed Data Lines, Common Mode Noise Sources and LAN

Surface Mount Inductors and Chokes

Stock information temporarily unavailable.

€ 199.40

€ 199.40 Each (ex VAT)

Wurth Elektronik 28 Piece EMI Filter Kit

€ 199.40

€ 199.40 Each (ex VAT)

Wurth Elektronik 28 Piece EMI Filter Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Pieces

28

Product details

Common Mode Filters for High Speed Signals Kit, WE-CNSW & WE-CNSW HF Series

High common mode suppression at high frequency
Small influence on high speed signals through winding symmetry
Sizes 0504, 0603, 0845, 1206, 1812
Reflow solder recommended
Operating temperature: –40ºC to +105ºC (size 0603)
Operating temperature: –40ºC to +125ºC (size 0805/1206)
Applications in USB 2.0, IEEE 1394 (Firewire), LVDS, High Speed Data Lines, Common Mode Noise Sources and LAN

Surface Mount Inductors and Chokes