Wurth, WE-SL1 SMD Common Mode Line Filter with a Ferrite Core, 220 μH ±50% Sectional Winding 300mA Idc

Technical documents
Specifications
Brand
Wurth ElektronikInductance
220 μH
Maximum dc Current
300mA
Length
6.5mm
Depth
3.6mm
Height
1.65mm
Dimensions
6.5 x 3.6 x 1.65mm
Tolerance
±50%
Maximum DC Resistance
280mΩ
Series
WE-SL1
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Minimum Operating Temperature
-40°C
Inductor Construction
Sectional Winding
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
Common Mode SMD Line Inductors, Type WE-SL1
4-way and 5-way SMD housing
Impedances up to 2000 Ω
Current rating up to 300 mA
low stray/leakage inductance
UL compliant housing (UL 94-VO)
Applications include CAN, USB, firewire, data and power lines
Wurth SMD Common Mode Chokes
€ 23.30
€ 4.661 Each (In a Pack of 5) (ex VAT)
Standard
5
€ 23.30
€ 4.661 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 4.661 | € 23.30 |
50 - 245 | € 4.248 | € 21.24 |
250 - 495 | € 3.965 | € 19.82 |
500 - 995 | € 3.752 | € 18.76 |
1000+ | € 3.564 | € 17.82 |
Technical documents
Specifications
Brand
Wurth ElektronikInductance
220 μH
Maximum dc Current
300mA
Length
6.5mm
Depth
3.6mm
Height
1.65mm
Dimensions
6.5 x 3.6 x 1.65mm
Tolerance
±50%
Maximum DC Resistance
280mΩ
Series
WE-SL1
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Minimum Operating Temperature
-40°C
Inductor Construction
Sectional Winding
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
Common Mode SMD Line Inductors, Type WE-SL1
4-way and 5-way SMD housing
Impedances up to 2000 Ω
Current rating up to 300 mA
low stray/leakage inductance
UL compliant housing (UL 94-VO)
Applications include CAN, USB, firewire, data and power lines