Technical documents
Specifications
Brand
Wurth ElektronikInductance
22 μH
Maximum dc Current
1.15A
Package/Case
5020
Length
5mm
Depth
5mm
Height
2mm
Dimensions
5 x 5 x 2mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
225mΩ
Series
WE-LQS
Maximum Self Resonant Frequency
22MHz
Inductor Construction
Moulded
Maximum Operating Temperature
+125°C
Moulded
Yes
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
WE-LQS Series Magnetically Shielded Power Inductors
Wurth Elektronic LQ-S power inductors feature a robust, compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.
Applications
Magnetically shielded
Low RDC
Wurth Non Standard SMT Inductors (Chokes)
€ 57.23
€ 1.145 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
50
€ 57.23
€ 1.145 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
50 - 245 | € 1.145 | € 5.72 |
250 - 495 | € 1.097 | € 5.49 |
500 - 2495 | € 1.003 | € 5.02 |
2500+ | € 0.838 | € 4.19 |
Technical documents
Specifications
Brand
Wurth ElektronikInductance
22 μH
Maximum dc Current
1.15A
Package/Case
5020
Length
5mm
Depth
5mm
Height
2mm
Dimensions
5 x 5 x 2mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
225mΩ
Series
WE-LQS
Maximum Self Resonant Frequency
22MHz
Inductor Construction
Moulded
Maximum Operating Temperature
+125°C
Moulded
Yes
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
WE-LQS Series Magnetically Shielded Power Inductors
Wurth Elektronic LQ-S power inductors feature a robust, compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.
Applications
Magnetically shielded
Low RDC