Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik 2418 Series PCB Terminal Block, 9-Contact, 10mm Pitch, PCB Mount, 1-Row, Solder Termination

RS Stock No.: 190-8729Brand: Wurth ElektronikManufacturers Part No.: 691241810009
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

9

Pitch

10mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

14A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac

Series

2418

Depth

10mm

Width

8.1mm

Length

85mm

Material

Nylon 66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 223.02

€ 4.46 Each (In a Bag of 50) (ex VAT)

Wurth Elektronik 2418 Series PCB Terminal Block, 9-Contact, 10mm Pitch, PCB Mount, 1-Row, Solder Termination

€ 223.02

€ 4.46 Each (In a Bag of 50) (ex VAT)

Wurth Elektronik 2418 Series PCB Terminal Block, 9-Contact, 10mm Pitch, PCB Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
50 - 150€ 4.46€ 223.02
200+€ 4.154€ 207.68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Number Of Contacts

9

Pitch

10mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

14A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac

Series

2418

Depth

10mm

Width

8.1mm

Length

85mm

Material

Nylon 66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more