Wurth Elektronik WR-PHD Series Straight Through Hole Mount PCB Socket, 10-Contact, 2-Row, 2.54mm Pitch, Solder

RS Stock No.: 205-3209Brand: Wurth ElektronikManufacturers Part No.: 61301021821
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Number Of Contacts

10

Number Of Rows

2

Pitch

2.54mm

Type

THT Female

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

WR-PHD

Series Number

6130

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 9.79

€ 0.979 Each (In a Pack of 10) (ex VAT)

Wurth Elektronik WR-PHD Series Straight Through Hole Mount PCB Socket, 10-Contact, 2-Row, 2.54mm Pitch, Solder

€ 9.79

€ 0.979 Each (In a Pack of 10) (ex VAT)

Wurth Elektronik WR-PHD Series Straight Through Hole Mount PCB Socket, 10-Contact, 2-Row, 2.54mm Pitch, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 0.979€ 9.79
50 - 90€ 0.932€ 9.32
100 - 190€ 0.861€ 8.61
200+€ 0.814€ 8.14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Number Of Contacts

10

Number Of Rows

2

Pitch

2.54mm

Type

THT Female

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

WR-PHD

Series Number

6130

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more