Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header, 8 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

RS Stock No.: 176-9896Brand: Wurth ElektronikManufacturers Part No.: 610108249121
brand-logo
View all in PCB Headers

Technical documents

Specifications

Series

WR-PHD

Pitch

2.54mm

Number Of Contacts

8

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

3.0A

Series Number

6101

Tail Pin Length

7.62mm

Mating Pin Length

6.0mm

Voltage Rating

250.0 V

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 602.98

€ 1.723 Each (On a Reel of 350) (ex VAT)

Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header, 8 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

€ 602.98

€ 1.723 Each (On a Reel of 350) (ex VAT)

Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header, 8 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
350 - 350€ 1.723€ 602.98
700 - 1400€ 1.628€ 569.94
1750+€ 1.558€ 545.16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Series

WR-PHD

Pitch

2.54mm

Number Of Contacts

8

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

3.0A

Series Number

6101

Tail Pin Length

7.62mm

Mating Pin Length

6.0mm

Voltage Rating

250.0 V

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more