Technical documents
Specifications
Brand
Wurth ElektronikNumber Of Contacts
16
Number Of Rows
1
Pitch
2.54mm
Body Orientation
Straight
Series
WR-PHD
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 50.88
€ 3.634 Each (In a Tube of 14) (ex VAT)
Wurth Elektronik WR-PHD Series Straight PCB Socket, 16-Contact, 1-Row, 2.54mm Pitch
14
€ 50.88
€ 3.634 Each (In a Tube of 14) (ex VAT)
Wurth Elektronik WR-PHD Series Straight PCB Socket, 16-Contact, 1-Row, 2.54mm Pitch
Stock information temporarily unavailable.
14
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
14 - 28 | € 3.634 | € 50.88 |
42+ | € 3.198 | € 44.77 |
Technical documents
Specifications
Brand
Wurth ElektronikNumber Of Contacts
16
Number Of Rows
1
Pitch
2.54mm
Body Orientation
Straight
Series
WR-PHD
Country of Origin
Taiwan, Province Of China