Technical documents
Specifications
Brand
Wurth ElektronikNumber Of Contacts
10
Number Of Rows
1
Pitch
2.54mm
Body Orientation
Straight
Series
WR-PHD
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 53.19
€ 2.313 Each (In a Tube of 23) (ex VAT)
Wurth Elektronik WR-PHD Series Straight PCB Socket, 10-Contact, 1-Row, 2.54mm Pitch
23
€ 53.19
€ 2.313 Each (In a Tube of 23) (ex VAT)
Wurth Elektronik WR-PHD Series Straight PCB Socket, 10-Contact, 1-Row, 2.54mm Pitch
Stock information temporarily unavailable.
23
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
23 - 46 | € 2.313 | € 53.19 |
69+ | € 2.218 | € 51.02 |
Technical documents
Specifications
Brand
Wurth ElektronikNumber Of Contacts
10
Number Of Rows
1
Pitch
2.54mm
Body Orientation
Straight
Series
WR-PHD
Country of Origin
Taiwan, Province Of China