Wurth Elektronik WR-WST pre-pressed cable Series Ribbon Cable, 18-Way, 200mm Length, IDC to IDC
RS Stock No.: 197-3392Brand: Wurth ElektronikManufacturers Part No.: 490107671812SDistrelec Article No.: 30397292

Technical documents
Specifications
Brand
Wurth ElektronikConnector 1
IDC
Connector 2
IDC
Connector 1 Gender
Male
Number of Ways
18
Connector 2 Gender
Male
Series
WR-WST pre-pressed cable
Length
200mm
Stock information temporarily unavailable.
€ 13.50
€ 13.50 Each (ex VAT)
Wurth Elektronik WR-WST pre-pressed cable Series Ribbon Cable, 18-Way, 200mm Length, IDC to IDC
1
€ 13.50
€ 13.50 Each (ex VAT)
Wurth Elektronik WR-WST pre-pressed cable Series Ribbon Cable, 18-Way, 200mm Length, IDC to IDC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 13.50 |
5 - 19 | € 12.71 |
20 - 59 | € 10.73 |
60+ | € 10.47 |
Technical documents
Specifications
Brand
Wurth ElektronikConnector 1
IDC
Connector 2
IDC
Connector 1 Gender
Male
Number of Ways
18
Connector 2 Gender
Male
Series
WR-WST pre-pressed cable
Length
200mm