Wurth Elektronik WR-WST pre-pressed cable Series Ribbon Cable, 6-Way, 200mm Length, IDC to IDC

RS Stock No.: 197-3386Brand: Wurth ElektronikManufacturers Part No.: 490107670612SDistrelec Article No.: 30397286
brand-logo
View all in Ribbon Cable

Technical documents

Specifications

Connector 1

IDC

Connector 2

IDC

Connector 1 Gender

Male

Number of Ways

6

Connector 2 Gender

Male

Series

WR-WST pre-pressed cable

Length

200mm

Stock information temporarily unavailable.

€ 8.09

€ 8.09 Each (ex VAT)

Wurth Elektronik WR-WST pre-pressed cable Series Ribbon Cable, 6-Way, 200mm Length, IDC to IDC

€ 8.09

€ 8.09 Each (ex VAT)

Wurth Elektronik WR-WST pre-pressed cable Series Ribbon Cable, 6-Way, 200mm Length, IDC to IDC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 8.09
5 - 19€ 7.60
20 - 59€ 6.42
60+€ 6.28

Technical documents

Specifications

Connector 1

IDC

Connector 2

IDC

Connector 1 Gender

Male

Number of Ways

6

Connector 2 Gender

Male

Series

WR-WST pre-pressed cable

Length

200mm