331211503040, Contact Finger of Gold Plated Beryllium Copper With Mounting Screw 5mm x 3mm x 4mm

RS Stock No.: 773-4274Brand: Wurth ElektronikManufacturers Part No.: 331211503040
brand-logo
View all in Shielding Strips

Technical documents

Specifications

Material

Gold Plated Beryllium Copper

Fixing Method

Mounting Screw

Thickness

4mm

Length

5mm

Width_SC_PC

3mm

Product details

Wurth Elektronik SMD EMI Contact Fingers - WE-SECF Series

Wurth WE-SECF series contact fingers are composed of gold-plated copper-beryllium for enhanced wear and corrosion resistance and can be SMD assembled by means of a pick-and-place process.

Suitable for automated placement
Material: copper-beryllium (CuBe) gold-plated (Au)
Different types and sizes available
Corrossion-resistant
Wear-resistant
High temperatures and mechenical weight have no influence on the excellent connection properties
Reliable solderability

Stock information temporarily unavailable.

€ 7.14

€ 1.428 Each (In a Bag of 5) (ex VAT)

331211503040, Contact Finger of Gold Plated Beryllium Copper With Mounting Screw 5mm x 3mm x 4mm
Select packaging type

€ 7.14

€ 1.428 Each (In a Bag of 5) (ex VAT)

331211503040, Contact Finger of Gold Plated Beryllium Copper With Mounting Screw 5mm x 3mm x 4mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 45€ 1.428€ 7.14
50 - 95€ 1.357€ 6.78
100 - 245€ 1.263€ 6.31
250 - 495€ 1.215€ 6.08
500+€ 1.121€ 5.60

Technical documents

Specifications

Material

Gold Plated Beryllium Copper

Fixing Method

Mounting Screw

Thickness

4mm

Length

5mm

Width_SC_PC

3mm

Product details

Wurth Elektronik SMD EMI Contact Fingers - WE-SECF Series

Wurth WE-SECF series contact fingers are composed of gold-plated copper-beryllium for enhanced wear and corrosion resistance and can be SMD assembled by means of a pick-and-place process.

Suitable for automated placement
Material: copper-beryllium (CuBe) gold-plated (Au)
Different types and sizes available
Corrossion-resistant
Wear-resistant
High temperatures and mechenical weight have no influence on the excellent connection properties
Reliable solderability