Wurth Elektronik 159353940B1300 Laser Diode 950nm 6600mW, 4-Pin

RS Stock No.: 238-5932Brand: Wurth ElektronikManufacturers Part No.: 159353940B1300
brand-logo
View all in Laser Diodes

Technical documents

Specifications

Peak Wavelength

950nm

Laser Type

VCSEL

Optical Output Power

6600mW

Number of Pins

4

Mounting Type

Surface Mount

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 13,050.80

€ 26.102 Each (On a Reel of 500) (ex VAT)

Wurth Elektronik 159353940B1300 Laser Diode 950nm 6600mW, 4-Pin

€ 13,050.80

€ 26.102 Each (On a Reel of 500) (ex VAT)

Wurth Elektronik 159353940B1300 Laser Diode 950nm 6600mW, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Peak Wavelength

950nm

Laser Type

VCSEL

Optical Output Power

6600mW

Number of Pins

4

Mounting Type

Surface Mount

Country of Origin

Taiwan, Province Of China