Wurth Elektronik, 141815141010 Photodarlington Output Optocoupler, 4-Pin DIP

RS Stock No.: 240-6997Brand: Wurth ElektronikManufacturers Part No.: 141815141010
brand-logo
View all in Optocouplers

Technical documents

Specifications

Output Device

Photodarlington

Maximum Forward Voltage

1.4V

Number of Pins

4

Package Type

DIP

Isolation Voltage

5000Vrms

Series

WL-OCDA

Country of Origin

China

€ 15.64

€ 0.625 Each (In a Pack of 25) (ex VAT)

Wurth Elektronik, 141815141010 Photodarlington Output Optocoupler, 4-Pin DIP
Select packaging type

€ 15.64

€ 0.625 Each (In a Pack of 25) (ex VAT)

Wurth Elektronik, 141815141010 Photodarlington Output Optocoupler, 4-Pin DIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
25 - 25€ 0.625€ 15.64
50 - 50€ 0.578€ 14.46
75 - 75€ 0.578€ 14.46
100+€ 0.472€ 11.80

Technical documents

Specifications

Output Device

Photodarlington

Maximum Forward Voltage

1.4V

Number of Pins

4

Package Type

DIP

Isolation Voltage

5000Vrms

Series

WL-OCDA

Country of Origin

China