Wolfspeed SiC N-Channel MOSFET, 5.3 A, 1700 V, 7-Pin D2PAK C2M1000170J

RS Stock No.: 162-9710Brand: WolfspeedManufacturers Part No.: C2M1000170J
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

5.3 A

Maximum Drain Source Voltage

1700 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

1.4 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

78 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +25 V

Number of Elements per Chip

1

Width

10.99mm

Length

10.23mm

Typical Gate Charge @ Vgs

13 nC @ 20 V

Transistor Material

SiC

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

3.8V

Height

4.57mm

Country of Origin

China

Product details

Wolfspeed Silicon Carbide Power MOSFETs

Wolfspeed Z-Fet™, C2M™ & C3M™ Silicon Carbide Power MOSFETs. A range of second generation SiC MOSFETs from Cree's power division Wolfspeed which deliver industry-leading power density and switching efficiency. These low-capacitance devices allow higher switching frequencies and have reduced cooling requirements improving overall system operating efficiency.

• Enhancement-mode N-channel SiC technology
• High Drain-Source breakdown voltages - up to 1200V
• Multiple devices are easy to parallel and simple to drive
• High speed switching with low on-resistance
• Latch-up resistant operation

MOSFET Transistors, Wolfspeed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 512.12

€ 10.242 Each (In a Tube of 50) (ex VAT)

Wolfspeed SiC N-Channel MOSFET, 5.3 A, 1700 V, 7-Pin D2PAK C2M1000170J

€ 512.12

€ 10.242 Each (In a Tube of 50) (ex VAT)

Wolfspeed SiC N-Channel MOSFET, 5.3 A, 1700 V, 7-Pin D2PAK C2M1000170J
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

5.3 A

Maximum Drain Source Voltage

1700 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

1.4 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

78 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +25 V

Number of Elements per Chip

1

Width

10.99mm

Length

10.23mm

Typical Gate Charge @ Vgs

13 nC @ 20 V

Transistor Material

SiC

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

3.8V

Height

4.57mm

Country of Origin

China

Product details

Wolfspeed Silicon Carbide Power MOSFETs

Wolfspeed Z-Fet™, C2M™ & C3M™ Silicon Carbide Power MOSFETs. A range of second generation SiC MOSFETs from Cree's power division Wolfspeed which deliver industry-leading power density and switching efficiency. These low-capacitance devices allow higher switching frequencies and have reduced cooling requirements improving overall system operating efficiency.

• Enhancement-mode N-channel SiC technology
• High Drain-Source breakdown voltages - up to 1200V
• Multiple devices are easy to parallel and simple to drive
• High speed switching with low on-resistance
• Latch-up resistant operation

MOSFET Transistors, Wolfspeed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more