Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wolf Safety ATEX, IECEx LED Torch Yellow - Rechargeable Up to 300 lm, 195 mm

RS Stock No.: 701-2839Brand: Wolf SafetyManufacturers Part No.: R-50H
brand-logo
View all in Torches

Technical documents

Specifications

Torch Style

Right Angle

Rechargeable

Yes

Plug Type

CH Plug, DE Plug, FR Plug, GB Plug

Lamp Type

LED

Luminosity

Up to 300 lm

Case Material

Plastic

Batteries

Battery pack

Hazardous Area Certification

ATEX, IECEx

Model

R-50H

Zone

Gas Zones 1 and 2, Dust Zone 21 and 22

Hazardous Area

Yes

Range

5 m

Beam Type

Spot

Length

195 mm

Colour

Yellow

Weight with Batteries

375g

Country of Origin

United Kingdom

Product details

Wolf ATEX LED Right Angle Rechargeable

The Wolf LED ATEX R55 AND R50 Rechargeable torches are compact and lightweight. ATEX approved for gas and explosive areas. Compact and lightweight ergonomic torch design, able to withstand sub-zero temperatures and proven shock protection. The enclosure is sealed dust tight and protected from water immersion, with a certified IP67 enclosure. The right-angle body arrangement incorporates a replaceable high strength thermoplastic belt clip for hands-free use. The LED light has a duration of up to 6.5 hrs on low power and 3.5 hrs on high power.

R-50 High Power Luxeon 3W LED model, safe to use in Gas Zone 1 and 2 Dust zones 21 and 22 7012839

R-55 High Power Luxeon 3W LED model, safe to use in Gas Zone 0, 1 and 2
Dust zones 20,21 and 22 7012839

Features

- High Power 3W LED

- ATEX certified

- Two levels of light

- Compact and lightweight

- Low battery indicator

- Low maintenance

- Li-Ion battery 7.4V;2.4Ah

- Mains and vehicle quick check options

- 80 Lumens

- Emergency Function

Supplied with

mains charger, wrist strap and clip ring

Hazardous Area

Stock information temporarily unavailable.

€ 482.73

€ 482.73 Each (ex VAT)

Wolf Safety ATEX, IECEx LED Torch Yellow - Rechargeable Up to 300 lm, 195 mm

€ 482.73

€ 482.73 Each (ex VAT)

Wolf Safety ATEX, IECEx LED Torch Yellow - Rechargeable Up to 300 lm, 195 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Torch Style

Right Angle

Rechargeable

Yes

Plug Type

CH Plug, DE Plug, FR Plug, GB Plug

Lamp Type

LED

Luminosity

Up to 300 lm

Case Material

Plastic

Batteries

Battery pack

Hazardous Area Certification

ATEX, IECEx

Model

R-50H

Zone

Gas Zones 1 and 2, Dust Zone 21 and 22

Hazardous Area

Yes

Range

5 m

Beam Type

Spot

Length

195 mm

Colour

Yellow

Weight with Batteries

375g

Country of Origin

United Kingdom

Product details

Wolf ATEX LED Right Angle Rechargeable

The Wolf LED ATEX R55 AND R50 Rechargeable torches are compact and lightweight. ATEX approved for gas and explosive areas. Compact and lightweight ergonomic torch design, able to withstand sub-zero temperatures and proven shock protection. The enclosure is sealed dust tight and protected from water immersion, with a certified IP67 enclosure. The right-angle body arrangement incorporates a replaceable high strength thermoplastic belt clip for hands-free use. The LED light has a duration of up to 6.5 hrs on low power and 3.5 hrs on high power.

R-50 High Power Luxeon 3W LED model, safe to use in Gas Zone 1 and 2 Dust zones 21 and 22 7012839

R-55 High Power Luxeon 3W LED model, safe to use in Gas Zone 0, 1 and 2
Dust zones 20,21 and 22 7012839

Features

- High Power 3W LED

- ATEX certified

- Two levels of light

- Compact and lightweight

- Low battery indicator

- Low maintenance

- Li-Ion battery 7.4V;2.4Ah

- Mains and vehicle quick check options

- 80 Lumens

- Emergency Function

Supplied with

mains charger, wrist strap and clip ring

Hazardous Area