Technical documents
Specifications
Brand
WISKAThread Size
M32
Maximum Cable Diameter
21mm
Minimum Cable Diameter
13mm
Material
Polyamide
Colour
Grey
IP Rating
IP69K
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany
You may be interested in
Lapp SKINTOP Series Grey Polyamide Cable Gland, M32 Thread, 9mm min., 21mm max., IP66, IP68, IP69KBrand: Lapp
€ 25.221 Pack of 5 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Grey Polyamide Cable Gland, M32 Thread, 13mm Min, 21mm Max, IP69K
1
P.O.A.
Grey Polyamide Cable Gland, M32 Thread, 13mm Min, 21mm Max, IP69K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Lapp SKINTOP Series Grey Polyamide Cable Gland, M32 Thread, 9mm min., 21mm max., IP66, IP68, IP69KBrand: Lapp
€ 25.221 Pack of 5 (ex VAT)
Technical documents
Specifications
Brand
WISKAThread Size
M32
Maximum Cable Diameter
21mm
Minimum Cable Diameter
13mm
Material
Polyamide
Colour
Grey
IP Rating
IP69K
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany
You may be interested in
Lapp SKINTOP Series Grey Polyamide Cable Gland, M32 Thread, 9mm min., 21mm max., IP66, IP68, IP69KBrand: Lapp
€ 25.221 Pack of 5 (ex VAT)