Technical documents
Specifications
Brand
WIKAMaximum Pressure Measurement
10bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
63mm
Series
213.53.0XX
Pressure Gauge Type
Dial
Country of Origin
Poland
Stock information temporarily unavailable.
€ 23.91
€ 23.91 Each (ex VAT)
WIKA G 1/4 Analogue Pressure Gauge 10bar Back Entry 63mm Outside Diameter
1
€ 23.91
€ 23.91 Each (ex VAT)
WIKA G 1/4 Analogue Pressure Gauge 10bar Back Entry 63mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WIKAMaximum Pressure Measurement
10bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
63mm
Series
213.53.0XX
Pressure Gauge Type
Dial
Country of Origin
Poland