WIKA Analogue Pressure Gauge 400bar Back Entry 100mm Outside Diameter, With RS Calibration

RS Stock No.: 437-4850Brand: WIKAManufacturers Part No.: 7656102
brand-logo
View all in Pressure Gauges

Technical documents

Specifications

Brand

WIKA

Maximum Pressure Measurement

400bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Gauge Outside Diameter

100mm

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Calibrated

RSCAL

Maximum Operating Temperature

+60°C

Product details

100mm Diameter Pressure Gauges - Back Entry

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in
Stock information temporarily unavailable.

€ 326.27

€ 326.27 Each (ex VAT)

WIKA Analogue Pressure Gauge 400bar Back Entry 100mm Outside Diameter, With RS Calibration

Calibration type

€ 326.27

€ 326.27 Each (ex VAT)

WIKA Analogue Pressure Gauge 400bar Back Entry 100mm Outside Diameter, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

WIKA

Maximum Pressure Measurement

400bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Gauge Outside Diameter

100mm

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Calibrated

RSCAL

Maximum Operating Temperature

+60°C

Product details

100mm Diameter Pressure Gauges - Back Entry

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in