Technical documents
Specifications
Brand
WIKAMaximum Pressure Measurement
100Pa
Minimum Pressure Measurement
0Pa
Mounting Type
Back Entry
Display Type
Analogue
Connection Size
4 to 6 mm
Gauge Outside Diameter
110mm
Series
A2G-05
Country of Origin
Switzerland
Stock information temporarily unavailable.
€ 240.19
€ 240.19 Each (ex VAT)
WIKA 4 to 6 mm Analogue Differential Pressure Gauge 100Pa Back Entry 110mm Outside Diameter
1
€ 240.19
€ 240.19 Each (ex VAT)
WIKA 4 to 6 mm Analogue Differential Pressure Gauge 100Pa Back Entry 110mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WIKAMaximum Pressure Measurement
100Pa
Minimum Pressure Measurement
0Pa
Mounting Type
Back Entry
Display Type
Analogue
Connection Size
4 to 6 mm
Gauge Outside Diameter
110mm
Series
A2G-05
Country of Origin
Switzerland