Technical documents
Specifications
Brand
WIKASensor Type
PT100
Probe Type
Penetration
Probe Tip Type
Needle
Probe Length
300mm
Probe Diameter
3mm
Maximum Temperature Measurement
250 °C
Model Number
CTP6290
Country of Origin
Germany
Stock information temporarily unavailable.
€ 831.83
€ 831.83 Each (ex VAT)
WIKA PT100 Needle Penetration Temperature Probe, 300mm Length, 3mm Diameter, 250 °C Max
1
€ 831.83
€ 831.83 Each (ex VAT)
WIKA PT100 Needle Penetration Temperature Probe, 300mm Length, 3mm Diameter, 250 °C Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WIKASensor Type
PT100
Probe Type
Penetration
Probe Tip Type
Needle
Probe Length
300mm
Probe Diameter
3mm
Maximum Temperature Measurement
250 °C
Model Number
CTP6290
Country of Origin
Germany