Technical documents
Specifications
Brand
WihaScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH2
Blade Length
100 mm
Overall Length
218 mm
Handle Material
Bi-material
ESD Safe
Yes
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Chrome
Distrelec Product Id
18030728
Country of Origin
Germany
Product details
ESD SoftFinish, single
ESD screwdriver with matt chrome-plated blades, hardened throughout
Wiha Chromtop tip, protects from corrosion
High caqpacity handle made from impact-proof, electrostatic dissipative plastic
Comfortable to hold, lets you work efficiently
Standards
DIN EN 100 015
€ 23.14
€ 23.14 Each (ex VAT)
1
€ 23.14
€ 23.14 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WihaScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH2
Blade Length
100 mm
Overall Length
218 mm
Handle Material
Bi-material
ESD Safe
Yes
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Chrome
Distrelec Product Id
18030728
Country of Origin
Germany
Product details
ESD SoftFinish, single
ESD screwdriver with matt chrome-plated blades, hardened throughout
Wiha Chromtop tip, protects from corrosion
High caqpacity handle made from impact-proof, electrostatic dissipative plastic
Comfortable to hold, lets you work efficiently
Standards
DIN EN 100 015