Wieland RST20i5 Series Connector, 5-Pole, Female, 1-Way, Cable Mount, 20A, IP66, IP68, IP69

RS Stock No.: 810-1564Brand: WielandManufacturers Part No.: 96.051.4053.1
brand-logo
View all in Lighting Connectors

Technical documents

Specifications

Brand

Wieland

Pole Format

5

Series

RST20i5

Gender

Female

Number Of Ways

1

Plug/Socket

Plug

Colour

Black

Type

Connector

Mounting Type

Cable Mount

Current Rating

20A

Voltage Rating

250 V, 400 V

IP Rating

IP66, IP68, IP69

Wire Size

0.75 → 4 mm²

Strain Relief

Yes

Termination Method

Screw

Diameter

34.6mm

Contact Material

CuZn

Country of Origin

Germany

Product details

Wieland Gesis® RST20i5 Cable Mount Circular Connectors

The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST classic series has a modular design for a range of standard applications. Suitable for outdoor and harsh environments in industrial and plant, construction sites and solar power systems.

Features and Benefits

  • The RST Classic series offers four variants including three versions for standard voltage ratings of 250/400V and one version for extra low voltages of 50/120V

  • Connectors are cable mount with 1 connection for each pole

  • Connectors are mechanically coded meaning only associated male and female pairs will connect with the correct polarity

  • Connectors lock together and are self-locking

Applications and Uses

  • Electrical installations

  • General network applications

  • Switching applications

  • Multiphase systems

Approvals

CSA, DVE, UL

Gesis RST Connector Range

Stock information temporarily unavailable.

€ 27.38

€ 27.38 Each (ex VAT)

Wieland RST20i5 Series Connector, 5-Pole, Female, 1-Way, Cable Mount, 20A, IP66, IP68, IP69

€ 27.38

€ 27.38 Each (ex VAT)

Wieland RST20i5 Series Connector, 5-Pole, Female, 1-Way, Cable Mount, 20A, IP66, IP68, IP69
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 27.38
10 - 24€ 26.70
25 - 49€ 25.98
50+€ 25.26

Technical documents

Specifications

Brand

Wieland

Pole Format

5

Series

RST20i5

Gender

Female

Number Of Ways

1

Plug/Socket

Plug

Colour

Black

Type

Connector

Mounting Type

Cable Mount

Current Rating

20A

Voltage Rating

250 V, 400 V

IP Rating

IP66, IP68, IP69

Wire Size

0.75 → 4 mm²

Strain Relief

Yes

Termination Method

Screw

Diameter

34.6mm

Contact Material

CuZn

Country of Origin

Germany

Product details

Wieland Gesis® RST20i5 Cable Mount Circular Connectors

The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST classic series has a modular design for a range of standard applications. Suitable for outdoor and harsh environments in industrial and plant, construction sites and solar power systems.

Features and Benefits

  • The RST Classic series offers four variants including three versions for standard voltage ratings of 250/400V and one version for extra low voltages of 50/120V

  • Connectors are cable mount with 1 connection for each pole

  • Connectors are mechanically coded meaning only associated male and female pairs will connect with the correct polarity

  • Connectors lock together and are self-locking

Applications and Uses

  • Electrical installations

  • General network applications

  • Switching applications

  • Multiphase systems

Approvals

CSA, DVE, UL

Gesis RST Connector Range