Wieland BST14i Series Connector, 2-Pole, Female, Cable Mount, 3A, IP20

RS Stock No.: 170-7901Brand: WielandManufacturers Part No.: 93.421.4553.1
brand-logo
View all in Lighting Connectors

Technical documents

Specifications

Brand

Wieland

Pole Format

2

Series

BST14i

Gender

Female

Plug/Socket

Socket

Colour

Blue

Type

Connector

Mounting Type

Cable Mount

Current Rating

3A

Voltage Rating

50 V

IP Rating

IP20

Wire Size

0.25 → 0.75 mm²

Termination Method

Clamp

Country of Origin

Germany

Product details

Wieland BST14i2 Plug and Socket Connectors KNX, Dimmable

Wieland BST14i dimmable plug and socket connectors are a versatile connector system ideal for the transfer of both anolog and digital dimming signal, mechanically and colour coded for ease of assembly and to prevent misconnections. Connectors available with spring-clamp termination connection, which feature built in strain relief once assembled and snap in spring loaded panel mount connector versions. Green coded BST14i2-connectors are suitable for KNX installations, while blue coded BST14i2 connectors are suitable for dimming signals.

Rated at 50V, 3A

GST14i Compact Connectors

Stock information temporarily unavailable.

€ 224.79

€ 4.496 Each (In a Box of 50) (ex VAT)

Wieland BST14i Series Connector, 2-Pole, Female, Cable Mount, 3A, IP20

€ 224.79

€ 4.496 Each (In a Box of 50) (ex VAT)

Wieland BST14i Series Connector, 2-Pole, Female, Cable Mount, 3A, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wieland

Pole Format

2

Series

BST14i

Gender

Female

Plug/Socket

Socket

Colour

Blue

Type

Connector

Mounting Type

Cable Mount

Current Rating

3A

Voltage Rating

50 V

IP Rating

IP20

Wire Size

0.25 → 0.75 mm²

Termination Method

Clamp

Country of Origin

Germany

Product details

Wieland BST14i2 Plug and Socket Connectors KNX, Dimmable

Wieland BST14i dimmable plug and socket connectors are a versatile connector system ideal for the transfer of both anolog and digital dimming signal, mechanically and colour coded for ease of assembly and to prevent misconnections. Connectors available with spring-clamp termination connection, which feature built in strain relief once assembled and snap in spring loaded panel mount connector versions. Green coded BST14i2-connectors are suitable for KNX installations, while blue coded BST14i2 connectors are suitable for dimming signals.

Rated at 50V, 3A

GST14i Compact Connectors