Wickmann PCB Mount Reed Relay, 5V dc Coil, SPST, 200V Max, 500 mA Max, 500Ω

RS Stock No.: 174-0911Brand: WickmannManufacturers Part No.: HE3621A0510
brand-logo
View all in Reed Relays

Technical documents

Specifications

Contact Configuration

SPST

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Current DC

500 mA

Maximum Switching Voltage DC

200V

Coil Resistance

500Ω

Length

19.05mm

Height

7.45mm

Depth

5.08mm

Dimensions

19.05 x 5.08 x 7.45mm

Isolation Coil To Contact

1.5kV ac

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Operating Time Including Bounce

1ms

Maximum Switching Power DC

10 W

Minimum Operating Temperature

-40°C

Number of Poles

1

Terminal Type

PCB Pin

Contact Resistance

150 mΩ

Special Features

Diode Suppression Option, External Magnetic Shield Option, Normally Open Contact Version, Optional Coil Suppression Diode → Protect Coil Drive Circuits

Country of Origin

China

You may be interested in
Littelfuse Miniature Reed Switch
€ 2.242Each (In a Bag of 5) (ex VAT)

€ 135.11

€ 2.702 Each (In a Pack of 50) (ex VAT)

Wickmann PCB Mount Reed Relay, 5V dc Coil, SPST, 200V Max, 500 mA Max, 500Ω

€ 135.11

€ 2.702 Each (In a Pack of 50) (ex VAT)

Wickmann PCB Mount Reed Relay, 5V dc Coil, SPST, 200V Max, 500 mA Max, 500Ω

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Littelfuse Miniature Reed Switch
€ 2.242Each (In a Bag of 5) (ex VAT)

Technical documents

Specifications

Contact Configuration

SPST

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Current DC

500 mA

Maximum Switching Voltage DC

200V

Coil Resistance

500Ω

Length

19.05mm

Height

7.45mm

Depth

5.08mm

Dimensions

19.05 x 5.08 x 7.45mm

Isolation Coil To Contact

1.5kV ac

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Operating Time Including Bounce

1ms

Maximum Switching Power DC

10 W

Minimum Operating Temperature

-40°C

Number of Poles

1

Terminal Type

PCB Pin

Contact Resistance

150 mΩ

Special Features

Diode Suppression Option, External Magnetic Shield Option, Normally Open Contact Version, Optional Coil Suppression Diode → Protect Coil Drive Circuits

Country of Origin

China

You may be interested in
Littelfuse Miniature Reed Switch
€ 2.242Each (In a Bag of 5) (ex VAT)