Wickmann SMD Non Resettable Fuse, 125V ac/dc

RS Stock No.: 174-0712Brand: WickmannManufacturers Part No.: 0251.250MRT1L
brand-logo
View all in Non Resettable Fuses

Technical documents

Specifications

Voltage Rating

125V ac/dc

Fuse Speed

FF

Wire Length

7.11mm

Minimum Operating Temperature

-55°C

Series

251

Maximum Operating Temperature

+125°C

Resistance

0.66Ω

Dimensions

2.8 (Dia.) x 7.11mm

Terminal Material

Tin Plated Copper

Country of Origin

Philippines

€ 14.28

€ 1.428 Each (In a Pack of 10) (ex VAT)

Wickmann SMD Non Resettable Fuse, 125V ac/dc

€ 14.28

€ 1.428 Each (In a Pack of 10) (ex VAT)

Wickmann SMD Non Resettable Fuse, 125V ac/dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Voltage Rating

125V ac/dc

Fuse Speed

FF

Wire Length

7.11mm

Minimum Operating Temperature

-55°C

Series

251

Maximum Operating Temperature

+125°C

Resistance

0.66Ω

Dimensions

2.8 (Dia.) x 7.11mm

Terminal Material

Tin Plated Copper

Country of Origin

Philippines