Western Digital WD GREEN SN350 NVMe SSD M.2 (2280) 1 TB Internal SSD

RS Stock No.: 256-6022Brand: Western DigitalManufacturers Part No.: WDS100T3G0C
brand-logo
View all in Hard Drives

Technical documents

Specifications

Hard Drive Type

SSD

Model

WD GREEN SN350 NVMe SSD

Internal/External

Internal

Industrial

Yes

Form Factor

M.2 (2280)

Interface

PCIe

Capacity

1 TB

Nand Type

TLC

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 197.39

€ 197.39 Each (ex VAT)

Western Digital WD GREEN SN350 NVMe SSD M.2 (2280) 1 TB Internal SSD

€ 197.39

€ 197.39 Each (ex VAT)

Western Digital WD GREEN SN350 NVMe SSD M.2 (2280) 1 TB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Hard Drive Type

SSD

Model

WD GREEN SN350 NVMe SSD

Internal/External

Internal

Industrial

Yes

Form Factor

M.2 (2280)

Interface

PCIe

Capacity

1 TB

Nand Type

TLC

Country of Origin

China

You may be interested in