West Instruments P6100 Temperature Control Module, 48 x 48 x 110mm, 3 Output Linear, 24 → 48 V Supply Voltage

RS Stock No.: 328-805Brand: West InstrumentsManufacturers Part No.: P6100-2111120
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Output Type

Linear

Supply Voltage

24 → 48 V

Size

48 x 48 x 110mm

Number of Outputs

3

Control Type

ON/OFF, PID Controller

Series

P6100

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 867.24

€ 867.24 Each (ex VAT)

West Instruments P6100 Temperature Control Module, 48 x 48 x 110mm, 3 Output Linear, 24 → 48 V Supply Voltage

€ 867.24

€ 867.24 Each (ex VAT)

West Instruments P6100 Temperature Control Module, 48 x 48 x 110mm, 3 Output Linear, 24 → 48 V Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Type

Linear

Supply Voltage

24 → 48 V

Size

48 x 48 x 110mm

Number of Outputs

3

Control Type

ON/OFF, PID Controller

Series

P6100

Country of Origin

United Kingdom