Werma Support Tube for Use with KombiSIGN 50/70/71, IP54

RS Stock No.: 328-0316Brand: WermaManufacturers Part No.: 975.845.10
brand-logo
View all in Signal Tower Components

Technical documents

Specifications

Brand

Werma

Component Type

Support Tube

Height

100mm

For Use With

KombiSIGN 50/70/71

Base Diameter

25mm

IP Rating

IP54

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Country of Origin

Germany

Product details

Werma Signal Tower Accessories and Fittings

A range of accessories for mounting Werma modular signal towers.

Stock information temporarily unavailable.

€ 16.07

€ 16.07 Each (ex VAT)

Werma Support Tube for Use with KombiSIGN 50/70/71, IP54

€ 16.07

€ 16.07 Each (ex VAT)

Werma Support Tube for Use with KombiSIGN 50/70/71, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Werma

Component Type

Support Tube

Height

100mm

For Use With

KombiSIGN 50/70/71

Base Diameter

25mm

IP Rating

IP54

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Country of Origin

Germany

Product details

Werma Signal Tower Accessories and Fittings

A range of accessories for mounting Werma modular signal towers.