Werma KombiSIGN 72 Series Red/Green/Yellow Signal Tower, 3 Lights, 24 V

RS Stock No.: 218-1966Brand: WermaManufacturers Part No.: 649.001.02
brand-logo
View all in Signal Towers

Technical documents

Specifications

Brand

Werma

Series

KombiSIGN 72

Number of Light Elements

3

Lens Colour

Red/Green/Yellow

Bulb Type

LED

Sounder Component

No Sounder Component

Supply Voltage

24 V

Country of Origin

Germany

Stock information temporarily unavailable.

€ 261.09

€ 261.09 Each (ex VAT)

Werma KombiSIGN 72 Series Red/Green/Yellow Signal Tower, 3 Lights, 24 V

€ 261.09

€ 261.09 Each (ex VAT)

Werma KombiSIGN 72 Series Red/Green/Yellow Signal Tower, 3 Lights, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Werma

Series

KombiSIGN 72

Number of Light Elements

3

Lens Colour

Red/Green/Yellow

Bulb Type

LED

Sounder Component

No Sounder Component

Supply Voltage

24 V

Country of Origin

Germany