Werma KombiSIGN 72 Series Green, Red Signal Tower, 3 Lights, 230 V ac

RS Stock No.: 256-8236Brand: WermaManufacturers Part No.: 649.000.12
brand-logo
View all in Signal Towers

Technical documents

Specifications

Brand

Werma

Series

KombiSIGN 72

Number of Light Elements

3

Lens Colour

Green, Red

Bulb Type

LED

LED Colour

Green, Red

Supply Voltage

230 V ac

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,088.31

€ 1,088.31 Each (ex VAT)

Werma KombiSIGN 72 Series Green, Red Signal Tower, 3 Lights, 230 V ac

€ 1,088.31

€ 1,088.31 Each (ex VAT)

Werma KombiSIGN 72 Series Green, Red Signal Tower, 3 Lights, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Werma

Series

KombiSIGN 72

Number of Light Elements

3

Lens Colour

Green, Red

Bulb Type

LED

LED Colour

Green, Red

Supply Voltage

230 V ac

Country of Origin

Germany