Werma IP66 Rated Grey Mounting Base for use with EvoSIGNAL Series

RS Stock No.: 197-4191Brand: WermaManufacturers Part No.: 260.700.01Distrelec Article No.: 30149979
brand-logo
View all in Sounder & Beacon Accessories

Technical documents

Specifications

Brand

Werma

Series

EvoSIGNAL

Accessory Type

Mounting Base

Colour

Grey

For Use With

EvoSIGNAL Series

IP Rating

IP66

Dimensions

18 x 62 mm

Distrelec Product Id

30149979

Country of Origin

Germany

Stock information temporarily unavailable.

€ 10.08

€ 10.08 Each (ex VAT)

Werma IP66 Rated Grey Mounting Base for use with EvoSIGNAL Series

€ 10.08

€ 10.08 Each (ex VAT)

Werma IP66 Rated Grey Mounting Base for use with EvoSIGNAL Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Werma

Series

EvoSIGNAL

Accessory Type

Mounting Base

Colour

Grey

For Use With

EvoSIGNAL Series

IP Rating

IP66

Dimensions

18 x 62 mm

Distrelec Product Id

30149979

Country of Origin

Germany