Technical documents
Specifications
Brand
WermaSupply Voltage
24 V
Lens Colour
Clear
Mounting Style
Base Mount
Bulb Type
LED
Current Consumption
45mA
Base Diameter
55mm
Housing Colour
Black
Series
MC55
Height
71mm
IP Rating
IP65
Standards Met
CE
Model Number
240
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Distrelec Product Id
30158566
Country of Origin
China
€ 127.02
€ 127.02 Each (ex VAT)
1
€ 127.02
€ 127.02 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WermaSupply Voltage
24 V
Lens Colour
Clear
Mounting Style
Base Mount
Bulb Type
LED
Current Consumption
45mA
Base Diameter
55mm
Housing Colour
Black
Series
MC55
Height
71mm
IP Rating
IP65
Standards Met
CE
Model Number
240
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Distrelec Product Id
30158566
Country of Origin
China