Werma 201 Series Green Continuous lighting Beacon, 24 V, Base Mount, LED Bulb, IP65

RS Stock No.: 251-8005Brand: WermaManufacturers Part No.: 201.200.75Distrelec Article No.: 13366073
brand-logo
View all in Beacons

Technical documents

Specifications

Brand

Werma

Supply Voltage

24 V

Light Effect

Continuous lighting

Lens Colour

Green

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

45mA

Current Type

Vdc

Base Diameter

46mm

Housing Colour

Black

Series

201

Height

81mm

IP Rating

IP65

Model Number

201

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Standards Met

CE Certified UKCA

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Werma 201 Series Green Continuous lighting Beacon, 24 V, Base Mount, LED Bulb, IP65

P.O.A.

Werma 201 Series Green Continuous lighting Beacon, 24 V, Base Mount, LED Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Werma

Supply Voltage

24 V

Light Effect

Continuous lighting

Lens Colour

Green

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

45mA

Current Type

Vdc

Base Diameter

46mm

Housing Colour

Black

Series

201

Height

81mm

IP Rating

IP65

Model Number

201

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Standards Met

CE Certified UKCA

Country of Origin

Germany