Werma 150 Series Red Buzzer Beacon, 230 V ac, IP65, Panel Mount, 80dB at 1 Metre

RS Stock No.: 466-8868Brand: WermaManufacturers Part No.: 150.100.68Distrelec Article No.: 13366455
brand-logo
View all in Sounder Beacons

Technical documents

Specifications

Brand

Werma

Supply Voltage

230 V ac

Lens Colour

Red

Mounting Style

Panel Mount

Current Type

AC

Light Effect

Steady

Sounder Type

Buzzer

Decibels at 1 Metre

80dB

Series

150

Bulb Type

LED

Housing Colour

Black

IP Rating

IP65

Minimum Temperature

-20°C

Housing Material

ABS, PC

Maximum Temperature

+50°C

Distrelec Product Id

13366455

Country of Origin

Germany

Stock information temporarily unavailable.

€ 130.91

€ 130.91 Each (ex VAT)

Werma 150 Series Red Buzzer Beacon, 230 V ac, IP65, Panel Mount, 80dB at 1 Metre

€ 130.91

€ 130.91 Each (ex VAT)

Werma 150 Series Red Buzzer Beacon, 230 V ac, IP65, Panel Mount, 80dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Werma

Supply Voltage

230 V ac

Lens Colour

Red

Mounting Style

Panel Mount

Current Type

AC

Light Effect

Steady

Sounder Type

Buzzer

Decibels at 1 Metre

80dB

Series

150

Bulb Type

LED

Housing Colour

Black

IP Rating

IP65

Minimum Temperature

-20°C

Housing Material

ABS, PC

Maximum Temperature

+50°C

Distrelec Product Id

13366455

Country of Origin

Germany