Technical documents
Specifications
Brand
WermaSupply Voltage
115 V ac/dc
IP Rating
IP65
Decibels at 1 Metre
80dB
Current Type
AC, DC
Number Of Tones
1
Mounting Style
Wall Mount
Diameter
52 mm
Application Type
Buzzer
Maximum Decibel
80dB
Series
109
Housing Material
ABS, PC
Maximum Temperature
+50°C
Minimum Temperature
-20°C
Tone Type
Pulse
Standards Met
CE
Model
EM
Country of Origin
Germany
Product details
Electronic Sounder 109
Designed for industrial use
Protection to IP65
Sound output 80dB at 1m
Continuous or pulsating tone types
Supplied with screw terminal connector and sealing gasket
Vertical wall mounting bracket available separately
Housing material PC/ABS black
Buzzer
€ 113.37
€ 113.37 Each (ex VAT)
1
€ 113.37
€ 113.37 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
WermaSupply Voltage
115 V ac/dc
IP Rating
IP65
Decibels at 1 Metre
80dB
Current Type
AC, DC
Number Of Tones
1
Mounting Style
Wall Mount
Diameter
52 mm
Application Type
Buzzer
Maximum Decibel
80dB
Series
109
Housing Material
ABS, PC
Maximum Temperature
+50°C
Minimum Temperature
-20°C
Tone Type
Pulse
Standards Met
CE
Model
EM
Country of Origin
Germany
Product details
Electronic Sounder 109
Designed for industrial use
Protection to IP65
Sound output 80dB at 1m
Continuous or pulsating tone types
Supplied with screw terminal connector and sealing gasket
Vertical wall mounting bracket available separately
Housing material PC/ABS black