Technical documents
Specifications
Brand
WeraTorque Range
3 → 6Nm
Type
Adjustable
Drive Shape
Hex
Drive Size
1/4 in
Overall Length
150 mm
Accuracy
±6 %
Distrelec Product Id
30035327
Country of Origin
Czech Republic
Product details
Wera Kraftform Adjustable Torque Screwdrivers
Stock information temporarily unavailable.
€ 185.50
€ 185.50 Each (ex VAT)
Wera Adjustable Hex Torque Screwdriver, 3 → 6Nm, 1/4 in Drive, ±6 % Accuracy
1
€ 185.50
€ 185.50 Each (ex VAT)
Wera Adjustable Hex Torque Screwdriver, 3 → 6Nm, 1/4 in Drive, ±6 % Accuracy
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeraTorque Range
3 → 6Nm
Type
Adjustable
Drive Shape
Hex
Drive Size
1/4 in
Overall Length
150 mm
Accuracy
±6 %
Distrelec Product Id
30035327
Country of Origin
Czech Republic
Product details