Wera Joker Series Double Ended Open Spanner, 30mm, No, Double Ended, No

RS Stock No.: 201-2194Brand: WeraManufacturers Part No.: 05020264001
brand-logo
View all in Spanners

Technical documents

Specifications

Brand

Wera

Spanner Type

Open Ended Spanner

Metric Size

30 mm, 32mm

VDE/1000V Approved

No

Height Safe

No

Non Sparking

No

Double Ended

Yes

Series

Joker

Stock information temporarily unavailable.

€ 126.86

€ 126.86 Each (ex VAT)

Wera Joker Series Double Ended Open Spanner, 30mm, No, Double Ended, No

€ 126.86

€ 126.86 Each (ex VAT)

Wera Joker Series Double Ended Open Spanner, 30mm, No, Double Ended, No
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wera

Spanner Type

Open Ended Spanner

Metric Size

30 mm, 32mm

VDE/1000V Approved

No

Height Safe

No

Non Sparking

No

Double Ended

Yes

Series

Joker