Wera 1/2 in Drive Bit Socket, Torx Bit, T45, 60 mm Overall Length

RS Stock No.: 123-0502Brand: WeraManufacturers Part No.: 05003835001
brand-logo
View all in Sockets

Technical documents

Specifications

Brand

Wera

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

Torx Bit

Bit Size

T45

Bit Length

21.5

Finish

Chrome

Overall Length

60 mm

Material

Chrome Vanadium

Country of Origin

Czech Republic

Product details

Wera Zyklop 8767 C TORX Sockets

Wera Zyklop 8767 C Torx HF sockets with holding function via a unique design hold the fasteners within the socket. Assembly or disassembly is made easy where fasteners are recessed, in hard to access spaces or where overhead work is necessary.
Made from chrome-molybdenum and incorporating off-point drive, these sockets are designed for intensive use. The sockets are colour coded, depicting the size, for fast tool selection.

Stock information temporarily unavailable.

€ 13.59

€ 13.59 Each (ex VAT)

Wera 1/2 in Drive Bit Socket, Torx Bit, T45, 60 mm Overall Length

€ 13.59

€ 13.59 Each (ex VAT)

Wera 1/2 in Drive Bit Socket, Torx Bit, T45, 60 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wera

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

Torx Bit

Bit Size

T45

Bit Length

21.5

Finish

Chrome

Overall Length

60 mm

Material

Chrome Vanadium

Country of Origin

Czech Republic

Product details

Wera Zyklop 8767 C TORX Sockets

Wera Zyklop 8767 C Torx HF sockets with holding function via a unique design hold the fasteners within the socket. Assembly or disassembly is made easy where fasteners are recessed, in hard to access spaces or where overhead work is necessary.
Made from chrome-molybdenum and incorporating off-point drive, these sockets are designed for intensive use. The sockets are colour coded, depicting the size, for fast tool selection.