Wenger Format 14in Laptop Briefcase, Black

RS Stock No.: 123-9687Brand: WengerManufacturers Part No.: 601079
brand-logo
View all in Laptop Bags

Technical documents

Specifications

Brand

Wenger

Style

Briefcase

Maximum Screen Size

14in

Colour

Black

Material

Nylon

External Dimensions

380 x 260 x 50mm

Weight

800g

External Depth

260mm

External Width

380mm

External Height

50mm

Model

FORMAT

Country of Origin

China

Product details

Wenger FORMAT 14in. Laptop Slimcase

From Wenger SwissGear, the FORMAT briefcase style laptop slimcase is ideal for laptops and notebooks up to 14 inches. The slimcase has a padded main compartment to assure adequate protection for your laptop device, and also has a dedicated tablet or e-reader pocket with anti-scratch lining.

With an ergonomic carry handle and a detachable shoulder strap, the FORMAT slimcase is easy to carry, and perfect for those on crowded commutes or with travel demanding schedules.

• Padded laptop compartment and tablet/eReader pocket with anti-scratch lining
• File divider with two mesh interior accessories pockets
• Rear pocket unzips to become a pass-through trolley sleeve for easy travel wheeled luggage
• Material: Nylon 400 d with PVC backing and Polyester lining

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wenger Format 14in Laptop Briefcase, Black

P.O.A.

Wenger Format 14in Laptop Briefcase, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Wenger

Style

Briefcase

Maximum Screen Size

14in

Colour

Black

Material

Nylon

External Dimensions

380 x 260 x 50mm

Weight

800g

External Depth

260mm

External Width

380mm

External Height

50mm

Model

FORMAT

Country of Origin

China

Product details

Wenger FORMAT 14in. Laptop Slimcase

From Wenger SwissGear, the FORMAT briefcase style laptop slimcase is ideal for laptops and notebooks up to 14 inches. The slimcase has a padded main compartment to assure adequate protection for your laptop device, and also has a dedicated tablet or e-reader pocket with anti-scratch lining.

With an ergonomic carry handle and a detachable shoulder strap, the FORMAT slimcase is easy to carry, and perfect for those on crowded commutes or with travel demanding schedules.

• Padded laptop compartment and tablet/eReader pocket with anti-scratch lining
• File divider with two mesh interior accessories pockets
• Rear pocket unzips to become a pass-through trolley sleeve for easy travel wheeled luggage
• Material: Nylon 400 d with PVC backing and Polyester lining

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

You may be interested in