Welwyn 2.2kΩ Wire Wound Resistor 3W ±5% W21-2K2JI

RS Stock No.: 139-3256Brand: WelwynManufacturers Part No.: W21-2K2JI
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Welwyn

Resistance

2.2kΩ

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

W20

Maximum Operating Temperature

+200°C

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,050.20

€ 1.05 Each (In a Box of 1000) (ex VAT)

Welwyn 2.2kΩ Wire Wound Resistor 3W ±5% W21-2K2JI

€ 1,050.20

€ 1.05 Each (In a Box of 1000) (ex VAT)

Welwyn 2.2kΩ Wire Wound Resistor 3W ±5% W21-2K2JI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Welwyn

Resistance

2.2kΩ

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

W20

Maximum Operating Temperature

+200°C

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more