Weller T0058762767N T005 Series Hose Connector
RS Stock No.: 222-6979Brand: WellerManufacturers Part No.: T0058762767NDistrelec Article No.: 30411606

Technical documents
Specifications
Brand
WellerType
Hose Connector
Model Number
T0058762767N
Series
T005 Series
Compatible With
6V, Zero Smog 4V
ESD Safe
Yes
Arm Type
Hose
Country of Origin
Hungary
Stock information temporarily unavailable.
€ 34.96
€ 34.96 Each (ex VAT)
Weller T0058762767N T005 Series Hose Connector
1
€ 34.96
€ 34.96 Each (ex VAT)
Weller T0058762767N T005 Series Hose Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WellerType
Hose Connector
Model Number
T0058762767N
Series
T005 Series
Compatible With
6V, Zero Smog 4V
ESD Safe
Yes
Arm Type
Hose
Country of Origin
Hungary