Weller WFE P, 230V Solder Fume Extractor, Gases, Solvents, Welding Fumes, 70W, Type F - Schuko plug

RS Stock No.: 468-7033Brand: WellerManufacturers Part No.: T0053638699Distrelec Article No.: 18253382
brand-logo
View all in Soldering Fume Extractors

Technical documents

Specifications

Brand

Weller

Model Number

WFE P

Pre Filter Type

F7

Main Filter Type

HEPA H13, Activated Carbon, Potassium Permanganate

Filter Type

Gases, Solvents, Welding Fumes

Noise Level

45dB(A)

Voltage Rating

230V

Wattage

70W

ESD Safe

Yes

Weight

4kg

Plug Type

Type F - Schuko plug

Remote Control

No

Depth

140mm

Height

295mm

Width

140mm

Filter Full Alarm

No

Maximum Airflow Rate

50m³/h

Speed Setting

Oui

Extraction Type

Fume Extraction

Maximum Users

2

Product details

Weller WFE, WFE-P Zero Smog Fume Extraction Units

Weller Zero Smog WFE series are low noise fume extractor units that ensure breathable air at your workbench. Two types are available, the standard WFE model portable filter that’s compressed air-driven and the WFE P that’s electrically driven with a built-in pump with two suction stages. The extraction units are designed to be used with Weller FE soldering irons which offer a smoke tube in the handle.

Why would you buy these extractor units?

Fume extraction is a vital component during soldering. Solder fumes can be extremely harmful to individuals and the environment. Weller solder fumes extractors are the ideal solution for ensuring breathable quality air during soldering. The units are completely portable, so they can be positioned where you need it. The Zero Smog units can be used for up to two workplaces and the filters can be changed quickly with ease.

Features and Benefits

  • Two models available – WFE and WFE P

  • For use with FE soldering irons

  • Unit for up to 2 solder work stations

  • Quick and easy installation

  • Low noise levels

  • Quick and easy filter replacement

  • Maintenance-free

WFE

  • Operating on 3.5 to 6 bar clean & oil-free compressed air

  • Prefilter is a fine particulate gas filter (EU7)

  • Extracts fumes from up to 2 fume extraction soldering pencils

  • The compact size makes it convenient to use anywhere

  • Weller T005 36 402 99N = RS stock no: 611-9784

WFE P

  • Electrically driven solder fume extraction unit

  • Extracts fumes from up to 2 fume extraction soldering pencils

  • Compact & convenient to use anywhere

  • 230 V/50 Hz two speed maintenance-free pump makes independent from external air sources

  • Thermally-fused capacity motor protects the unit from overheating

  • Weller T005 36 383 99N (UK plug) = RS stock no: 405-3430

  • Weller T005 36 386 99N (Euro plug) = RS stock no: 468-7033

Spare Parts

  • Compressed air filter T0058735757: = RS stock no: 515-1282 (WFE only)

  • Main filter cartridge T0053641099 = RS stock no: 405-3452

  • Submicron particulate air filter T0053642199 = RS stock no: 162-2572

FAQ’s

Are they easy to set-up?

Yes, the Zero Smog series extraction units can be installed in under 5 minutes and are completely portable.

Stock information temporarily unavailable.

€ 1,814.59

€ 1,814.59 Each (ex VAT)

Weller WFE P, 230V Solder Fume Extractor, Gases, Solvents, Welding Fumes, 70W, Type F - Schuko plug

€ 1,814.59

€ 1,814.59 Each (ex VAT)

Weller WFE P, 230V Solder Fume Extractor, Gases, Solvents, Welding Fumes, 70W, Type F - Schuko plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Weller

Model Number

WFE P

Pre Filter Type

F7

Main Filter Type

HEPA H13, Activated Carbon, Potassium Permanganate

Filter Type

Gases, Solvents, Welding Fumes

Noise Level

45dB(A)

Voltage Rating

230V

Wattage

70W

ESD Safe

Yes

Weight

4kg

Plug Type

Type F - Schuko plug

Remote Control

No

Depth

140mm

Height

295mm

Width

140mm

Filter Full Alarm

No

Maximum Airflow Rate

50m³/h

Speed Setting

Oui

Extraction Type

Fume Extraction

Maximum Users

2

Product details

Weller WFE, WFE-P Zero Smog Fume Extraction Units

Weller Zero Smog WFE series are low noise fume extractor units that ensure breathable air at your workbench. Two types are available, the standard WFE model portable filter that’s compressed air-driven and the WFE P that’s electrically driven with a built-in pump with two suction stages. The extraction units are designed to be used with Weller FE soldering irons which offer a smoke tube in the handle.

Why would you buy these extractor units?

Fume extraction is a vital component during soldering. Solder fumes can be extremely harmful to individuals and the environment. Weller solder fumes extractors are the ideal solution for ensuring breathable quality air during soldering. The units are completely portable, so they can be positioned where you need it. The Zero Smog units can be used for up to two workplaces and the filters can be changed quickly with ease.

Features and Benefits

  • Two models available – WFE and WFE P

  • For use with FE soldering irons

  • Unit for up to 2 solder work stations

  • Quick and easy installation

  • Low noise levels

  • Quick and easy filter replacement

  • Maintenance-free

WFE

  • Operating on 3.5 to 6 bar clean & oil-free compressed air

  • Prefilter is a fine particulate gas filter (EU7)

  • Extracts fumes from up to 2 fume extraction soldering pencils

  • The compact size makes it convenient to use anywhere

  • Weller T005 36 402 99N = RS stock no: 611-9784

WFE P

  • Electrically driven solder fume extraction unit

  • Extracts fumes from up to 2 fume extraction soldering pencils

  • Compact & convenient to use anywhere

  • 230 V/50 Hz two speed maintenance-free pump makes independent from external air sources

  • Thermally-fused capacity motor protects the unit from overheating

  • Weller T005 36 383 99N (UK plug) = RS stock no: 405-3430

  • Weller T005 36 386 99N (Euro plug) = RS stock no: 468-7033

Spare Parts

  • Compressed air filter T0058735757: = RS stock no: 515-1282 (WFE only)

  • Main filter cartridge T0053641099 = RS stock no: 405-3452

  • Submicron particulate air filter T0053642199 = RS stock no: 162-2572

FAQ’s

Are they easy to set-up?

Yes, the Zero Smog series extraction units can be installed in under 5 minutes and are completely portable.