Weller Hot Air Nozzle for use with WP 60 Soldering Iron

RS Stock No.: 431-6236Brand: WellerManufacturers Part No.: T0051644799
brand-logo
View all in Desoldering Nozzles

Technical documents

Specifications

Brand

Weller

Desoldering Tool Type

Hot Air Nozzle

Model Number

60 01 52

Nozzle Size

4.7mm

For Use With

WP 60 Soldering Iron

Country of Origin

Japan

Product details

Soldering Iron Tips for Pyropen and Pyropen Piezo

From Weller a great range of innovative and cost effective soldering tips for use with Pyropen and Pyropen Piezo soldering irons. These tips are incredibly reliable and can increase solder process productivity by up to 50% which provides excellent cost efficiency and a great deal less rework caused by poor solder points or faulty tools.

Typical Applications:

Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:

  • DIY enthusiasts

  • Plumbers

  • Electricians

  • Vehicle technicians


Soldering is often used for:
  • General wiring applications

  • Electrical repair work at home, in factories or for vehicles

FAQs


How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.

What soldering irons are these tips suitable for?
These tips are suitable for Pyropen and Pyropen Piezo (RS 176-6870, 250-3898)

Tips

Stock information temporarily unavailable.

€ 28.87

€ 28.87 Each (ex VAT)

Weller Hot Air Nozzle for use with WP 60 Soldering Iron

€ 28.87

€ 28.87 Each (ex VAT)

Weller Hot Air Nozzle for use with WP 60 Soldering Iron
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Weller

Desoldering Tool Type

Hot Air Nozzle

Model Number

60 01 52

Nozzle Size

4.7mm

For Use With

WP 60 Soldering Iron

Country of Origin

Japan

Product details

Soldering Iron Tips for Pyropen and Pyropen Piezo

From Weller a great range of innovative and cost effective soldering tips for use with Pyropen and Pyropen Piezo soldering irons. These tips are incredibly reliable and can increase solder process productivity by up to 50% which provides excellent cost efficiency and a great deal less rework caused by poor solder points or faulty tools.

Typical Applications:

Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:

  • DIY enthusiasts

  • Plumbers

  • Electricians

  • Vehicle technicians


Soldering is often used for:
  • General wiring applications

  • Electrical repair work at home, in factories or for vehicles

FAQs


How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.

What soldering irons are these tips suitable for?
These tips are suitable for Pyropen and Pyropen Piezo (RS 176-6870, 250-3898)

Tips